
10-bit, single-channel analog-to-digital converter (ADC) featuring a complete integrated solution with reference and clock. Offers 1LSB integral nonlinearity and a bipolar/unipolar input range. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 275mW. This through-hole mounted component utilizes a CDIP package with tin/lead contact plating and a parallel interface.
Analog Devices AD571SD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 275mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 275mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD571SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
