Quad, 12-bit digital-to-analog converter (DAC) with parallel interface, offering unipolar and bipolar voltage output. Features a 144 kS/s conversion rate, 2 LSB integral nonlinearity, and 10 LSB full-scale error. Operates with dual supplies from 5V to 15V, supporting input voltages from -10V to 10V and producing output voltages from 2.5V to 20V. Packaged in a 1500-piece tape and reel, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD5725ARSZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 144KS/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 144KS/s |
| Series | iCMOS® |
| Settling Time | 7us |
| Slew Rate | 2.2V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5725ARSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
