Analog Devices AD572AD technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD572AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.