Analog Devices AD572SD/883B technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 925mW |
| Power Dissipation | 925mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD572 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD572SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.