
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a parallel interface and single-ended input. Offers 12-bit resolution with an integral nonlinearity of 1 LSB. Operates with a dual supply voltage ranging from 11.4V to 16.5V, supporting bipolar and unipolar polarity. Packaged in a PLCC with tin, matte contact plating, designed for surface mounting. Maximum power dissipation is 725mW, with a typical power consumption of 390mW.
Analog Devices AD574AJPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD574AJPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
