
12-bit, complete analog-to-digital converter (ADC) featuring a single-ended input and bipolar/unipolar polarity. This surface-mount device, housed in a PLCC package, offers 1 LSB integral nonlinearity and a parallel interface. Operating across a -55°C to 125°C temperature range, it has a maximum power dissipation of 725mW and typical power consumption of 390mW. Supplied on tape and reel with 750 units per package, this RoHS compliant component supports dual supply types.
Analog Devices AD574AJPZ-REEL technical specifications.
| Package/Case | PLCC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 28600S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD574AJPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
