
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a 12-bit resolution and a single-ended input type. This integrated circuit offers a 0.5 LSB integral nonlinearity and operates with a dual supply voltage range from ±11.4V to ±16.5V. The component is housed in a DIP package with tin/lead contact plating, designed for through-hole mounting. It supports bipolar and unipolar polarity, with a maximum power dissipation of 725mW.
Analog Devices AD574AKD technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 4.2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.85mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | -11.4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD574AKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
