
12-bit Analog-to-Digital Converter (ADC) featuring a complete, single-ended input architecture. Offers 0.5 LSB integral nonlinearity and supports bipolar and unipolar polarity. Operates across a -55°C to 125°C temperature range with a maximum power dissipation of 725mW. Packaged in PLCC for surface mounting, this integrated circuit utilizes a parallel interface.
Analog Devices AD574AKP technical specifications.
| Package/Case | PLCC |
| Input Capacitance | 5pF |
| Input Current | 2mA |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD574AKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
