
12-bit, complete analog-to-digital converter (ADC) featuring a parallel interface and single-ended input. Offers bipolar and unipolar polarity with 0.5 LSB integral nonlinearity. Operates from dual ±15V supplies, with a power consumption of 390mW. Packaged in a PDIP for through-hole mounting, this RoHS compliant component functions across a -55°C to 125°C temperature range.
Analog Devices AD574ALNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.07mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD574ALNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.