
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a parallel interface and bipolar/unipolar polarity. This general-purpose IC offers a 12-bit resolution with an integral nonlinearity of 1 LSB. It operates with a dual supply voltage ranging from 11.4V to 16.5V and supports a maximum power dissipation of 725mW. Packaged in a CDIP with tin/lead contact plating, this through-hole mount component is designed for operation across a wide temperature range of -55°C to 125°C.
Analog Devices AD574ASD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 12V |
| Height | 2.16mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.85mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Dual |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD574ASD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
