
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input type and a parallel interface. This IC offers a resolution of 12 bits with an integral nonlinearity of 1 LSB. Operating across a wide temperature range from -55°C to 125°C, it supports both bipolar and unipolar polarity. The component is housed in an LCC package for surface mounting and has a maximum power dissipation of 725mW.
Analog Devices AD574ASE/883B technical specifications.
| Package/Case | LCC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD574A |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD574ASE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.