
Quad-channel, 16-bit digital-to-analog converter (DAC) featuring a serial input interface (SPI, 3-wire) and 4-20mA current output. Achieves a 60 kS/s conversion rate with 1 LSB integral nonlinearity. Operates from a 9V to 33V supply range, with a typical operating voltage of 15V. Offers dynamic power control and HART connectivity. Housed in an LFCSP EP package with tin, matte contact plating, measuring 9.1mm x 9.1mm x 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5757ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 60KS/s |
| Differential Output | No |
| Height | 0.8mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 155mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60KS/s |
| Settling Time | 15us |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5757ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
