
16-bit voltage output digital-to-analog converter (DAC) featuring 0.5 LSB integral nonlinearity (INL) and 2.5 LSB full-scale error. This single-channel DAC offers a bipolar output range of -10V to +10V and operates with a dual supply voltage up to ±16.5V. Interface is serial SPI with a 3-wire connection. The component is housed in an LFCSP EP package with tin, matte contact plating and is RoHS compliant. Operating temperature range is -40°C to +125°C.
Analog Devices AD5760BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | -10V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 7.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 2.5us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5760BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
