
18-bit, single-channel voltage output digital-to-analog converter (DAC) with bipolar output. Features 2LSB Integral Nonlinearity (INL) and ±1LSB INL. Operates with dual supply voltages up to ±16.5V and a single supply from 7.5V to 16.5V. Serial SPI interface for communication. Settling time of 2.5µs. Packaged in LFCSP EP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD5780ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10.5V |
| Min Output Voltage | -10.5V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 7.5V |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Settling Time | 2.5us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5780ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
