The AD578LD is a 12-bit successive approximation analog-to-digital converter with a commercial temperature grade. It operates from a 15V supply voltage and has a maximum analog input voltage of 10V. The device is packaged in a side-brazed, ceramic DIP-32 package and is compliant with MIL-STD-883 Class B screening level. The AD578LD is suitable for use in applications where high accuracy and low power consumption are required.
Analog Devices AD578LD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 40.945 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD578LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.