The AD578TD is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 15V. It features a 32-pin CDIP package and operates over a temperature range of -55 to 125 degrees Celsius. The device is screened to MIL-STD-883 Class B and has a maximum analog input voltage of 10V. The AD578TD is a single-function device with 32 terminals and a width of 15.24mm and length of 40.945mm.
Analog Devices AD578TD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 40.945 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD578TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.