
High precision 2.5V IC voltage reference, series type, offering a stable 2.5V output with a 0.4% tolerance. Features a wide input voltage range from 4.5V to 40V and an output current capability of 10mA. Operates across a broad temperature range of -55°C to 125°C with a nominal supply current of 1.5mA. Packaged in a TO-52 case, this RoHS compliant component is supplied in rail/tube packaging.
Analog Devices AD580TH technical specifications.
| Package/Case | TO-52 |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 5.84mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD580TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.