Analog Devices AD580UH/883B technical specifications.
| Package/Case | TO-52 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.5V |
| Nominal Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD580UH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.