
High precision 10V voltage reference IC, featuring a fixed 10V output with a tight 0.1% tolerance. This component operates with a minimum input voltage of 12V and a maximum of 40V, supporting a maximum output current of 10mA. Housed in a TO-52 package, it offers a wide operating temperature range from -55°C to 125°C and a maximum power dissipation of 600mW. Designed for through-hole mounting, it has a typical supply current of 750µA.
Analog Devices AD581KH technical specifications.
| Package/Case | TO-52 |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | No |
| Supply Current | 750uA |
| Termination | Through Hole |
| Tolerance | 0.1% |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD581KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
