
High precision 10V IC voltage reference with a fixed output voltage of 10V and a tight tolerance of 0.05%. This series reference operates with a minimum input voltage of 12V and a maximum input voltage of 40V, delivering up to 10mA of output current. Featuring a wide operating temperature range from -55°C to 125°C, it is housed in a TO-52 through-hole package. The component has a typical supply current of 750µA and is RoHS compliant.
Analog Devices AD581LH technical specifications.
| Package/Case | TO-52 |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Tolerance | 0.05% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD581LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
