
High precision 10V IC voltage reference, fixed output, with a 0.05% tolerance. Features a 10V reference voltage, 10mA maximum output current, and operates from a 12V to 40V input voltage range. This through-hole component is housed in a TO-52 package, measuring 9.4mm in length and width, with a height of 4.7mm. It offers a wide operating temperature range from -55°C to 125°C and has a maximum supply current of 1mA.
Analog Devices AD581UH technical specifications.
| Package/Case | TO-52 |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Supply Current | 1mA |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | AD581 |
| Tolerance | 0.05% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD581UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.