
Analog Devices AD584SH/883B technical specifications.
| Package/Case | TO-99 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 10V |
| Max Supply Current | 1mA |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Supply Current | 750uA |
| Tolerance | 0.3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD584SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
