
Analog Devices AD586JN technical specifications.
| Package/Case | PDIP |
| Current Rating | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD586JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
