
High precision 5V voltage reference IC, offering a stable 5.02V output with a 0.4% tolerance. Features a maximum input voltage of 36V and a maximum output current of 10mA. Operates across a wide temperature range from -55°C to 125°C. Packaged in a Q type, measuring 10.29mm in length, 7.87mm in width, and 3.56mm in height.
Analog Devices AD586JQ technical specifications.
| Package/Case | Q |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5.02V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD586JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
