Precision 5V voltage reference IC with 8-pin Ceramic Dual In-line Package (CDIP) for through-hole mounting. Features 5mV initial accuracy, 400µV/mA load regulation, and 100µV/V line regulation. Operates with a maximum input voltage of 36V and a temperature coefficient of 15ppm/°C, suitable for 0°C to 70°C environments. The CDIP package measures 10.29mm (L) x 7.87mm (W) x 3.56mm (H) with a 2.54mm pin pitch.
Analog Devices AD586KQZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 5V |
| Initial Accuracy | 5mV |
| Load Regulation | 400uV/mA |
| Line Regulation | 100uV/V |
| Maximum Input Voltage | 36V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Temperature Coefficient | 15ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Analog Devices AD586KQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.