
The AD586KR is a 5V fixed voltage reference from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a maximum input voltage of 36V. The device has a nominal supply current of 3mA and a maximum output current of 10mA. It is available in a SOIC-8 package and is not RoHS compliant due to containing lead.
Analog Devices AD586KR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD586KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
