
Analog Devices AD586KR-REEL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD586KR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.