The AD586SQ/883B is an 8-pin CERDIP voltage reference IC from Analog Devices, operating within a temperature range of -55 to 125°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 36V. The device is designed for military-grade applications, meeting the MIL-STD-883 Class B screening level. It features a single function and a single output, with a voltage tolerance of 0.2%.
Analog Devices AD586SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD586SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.