
High precision 10V voltage reference IC offering a fixed 10V output with a 0.1% tolerance. Features a maximum input voltage of 36V and a maximum output current of 10mA. Operates across a wide temperature range from -55°C to 125°C, with a typical supply current of 4mA. Packaged in a Q-style case with dimensions of 3.56mm height, 10.29mm length, and 7.87mm width.
Analog Devices AD587JQ technical specifications.
| Package/Case | Q |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Supply Current | 4mA |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD587JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
