
Precision 10V voltage reference IC with a 10mA maximum output current. Features a wide operating temperature range of -55°C to 125°C and a maximum input voltage of 36V. This series reference offers a nominal supply current of 4mA and a maximum power dissipation of 500mW. Packaged in a compact R case measuring 5mm x 4mm x 1.5mm, it is RoHS compliant.
Analog Devices AD587JRZ technical specifications.
| Package/Case | R |
| Current Rating | 4mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 9.99V |
| Max Power Dissipation | 500mW |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD587JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
