
10V fixed output voltage reference IC, offering 0.1% initial tolerance. Features a 10mA maximum output current and a wide operating temperature range from -55°C to 125°C. Maximum input voltage is 36V, with a nominal supply current of 4mA. Packaged in tape and reel, this component is RoHS compliant.
Analog Devices AD587JRZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD587JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
