
The AD587KN is a voltage reference with a maximum output voltage of 10V and maximum output current of 10mA. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 36V. The device is packaged in a PDIP package and is suitable for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Analog Devices AD587KN technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD587KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.