The AD587KR is a fixed voltage reference from Analog Devices with a nominal output voltage of 10V and a tolerance of 0.05%. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a SOP8 package and has a power dissipation of 30mW. It is not RoHS compliant and contains lead, making it non-lead free.
Analog Devices AD587KR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD587KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
