
10V voltage reference IC, featuring a high precision output of 10V with a minimum of 9.995V. This series reference operates with a nominal supply current of 4mA and can deliver up to 10mA output current. It supports a maximum input voltage of 36V and functions across a wide temperature range from -55°C to 125°C. Packaged in a 5mm x 4mm x 1.5mm R-type case, this RoHS compliant component is supplied in rail/tube packaging.
Analog Devices AD587KRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 9.995V |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD587KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.