Analog Devices AD587LQ technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD587LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.