
Analog Devices AD588BQ technical specifications.
| Package/Case | DIP |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | No |
| Tolerance | 0.01% |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD588BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
