The AD589JR is a 1.235V voltage reference from Analog Devices, packaged in an SOIC-8 surface mount package. It operates over a temperature range of 0°C to 70°C and provides an output current of 5mA. The device is not RoHS compliant and is available in rail or tube packaging.
Analog Devices AD589JR technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD589JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
