The AD589JR-REEL from Analog Devices is a commercial voltage reference with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals in a dual terminal position and a JEDEC package code of R-PDSO-G8. The device measures 3.9mm in width and 4.9mm in length, with a pin count of 8 and a temperature grade of commercial. It has a single output and a voltage tolerance of 2.8V.
Analog Devices AD589JR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD589JR-REEL to view detailed technical specifications.
No datasheet is available for this part.