The AD589SH/883B is a voltage reference from Analog Devices with a nominal output voltage of 1.235V and a nominal supply current of 50uA. It is packaged in a TO-51 package and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and has a maximum input current of 5mA and maximum output current of 5mA.
Analog Devices AD589SH/883B technical specifications.
| Package/Case | TO-51 |
| Lead Free | Contains Lead |
| Max Input Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.235V |
| Mount | Through Hole |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Voltage | 1.235V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | AD589 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD589SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.