Analog Devices AD589UH technical specifications.
| Package/Case | TO-51 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 1.235V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD589UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.