3-terminal IC temperature transducer operating from -55°C to 150°C. Features a supply voltage range of 4V to 30V. Solder termination for reliable connection.
Analog Devices AD590KH technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Pin Count | 3 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD590KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.