The AD590KHQMLV IC is a temperature sensor with a maximum operating supply voltage of 30V and an accuracy of ±2.5°C. It features an analog output type and operates within a temperature range of -55°C to 150°C. The device requires a minimum operating supply voltage of 4V and can be powered by typical supply voltages of 5V, 9V, 12V, 15V, 18V, or 24V. The AD590KHQMLV IC is packaged in a 3-pin TO-52 package.
Analog Devices AD590KHQMLV IC technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Accuracy | ±2.5°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-52 |
| Package Family Name | TO-52 |
Download the complete datasheet for Analog Devices AD590KHQMLV IC to view detailed technical specifications.
No datasheet is available for this part.