
The AD590KHZ is a temperature sensor from Analog Devices, packaged in a TO-52 case and featuring gold contact plating. It operates over a temperature range of -55°C to 150°C and can be supplied with a voltage between 4V and 30V. The sensor has an output current of 298uA and is designed for through-hole mounting. It is compliant with RoHS regulations.
Analog Devices AD590KHZ technical specifications.
| Package/Case | TO-52 |
| Contact Plating | Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output | ANALOG |
| Output Current | 298uA |
| Output Type | Analog |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD590KHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
