Analog Devices AD590KR-REEL technical specifications.
| Package/Case | R |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD590KR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.