
Analog output temperature transducer with 8-bit resolution, operating from a 4V to 30V supply. Features a wide operating temperature range of -55°C to 150°C. Housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating.
Analog Devices AD590KRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Output Type | Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD590KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.