A 2-terminal IC temperature transducer offering a wide operating range from -55°C to 150°C. Features a 2-terminal configuration with SOLDER termination. Operates with a supply voltage between 4V and 30V.
Analog Devices AD590LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Pin Count | 2 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD590LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.