The AD590LF/QMLV is an analog temperature sensor from Analog Devices. It operates over a temperature range of -55°C to 150°C and can be supplied with a voltage between 4V and 30V. The device is packaged in a CFPAK package with 2 pins. It is suitable for use in various applications, including humidity and moisture sensing.
Analog Devices AD590LF/QMLV technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 2 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |
Download the complete datasheet for Analog Devices AD590LF/QMLV to view detailed technical specifications.
No datasheet is available for this part.