The AD590LFQMLR:93 is an analog temperature sensor with ±1°C accuracy over a -55°C to 150°C operating temperature range. It operates on a supply voltage of 4V to 30V and features a 2-pin CFPAK package. This temperature sensor is suitable for various applications requiring precise temperature measurement.
Analog Devices AD590LFQMLR:93 technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Accuracy | ±1°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 2 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD590LFQMLR:93 to view detailed technical specifications.
No datasheet is available for this part.