Analog Devices AD590MH/QMLR technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Accuracy | ±0.5°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-52 |
| Package Family Name | TO-52 |
Download the complete datasheet for Analog Devices AD590MH/QMLR to view detailed technical specifications.
No datasheet is available for this part.