
Analog Devices AD592AN technical specifications.
| Package/Case | T |
| Contact Plating | Tin, Lead |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD592AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
